X28HC256JIZ-90
Click image to enlarge
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X28HC256JIZ-90
Secondary Manufacturer Part#: X28HC256JIZ-90
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 256 Kb | ||
| Yes | ||
| Parallel | ||
| Matte Tin | ||
| 245 | ||
| 60 mA | ||
| 90 ns | ||
| Surface Mount | ||
| 32 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 32Kx8 | ||
| 40 ns | ||
| 32PLCC | ||
| 32 | ||
| 14.04 x 11.5 x 2.8 mm | ||
| 4.5 to 5.5 V | ||
| No | ||
| Industrial | ||
| PLCC | ||
| 5.5 V | ||
| 4.5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |