PDP SEO Portlet

US159-DA14531EVZ

DA14531MOD SmartBond TINY Low Power Bluetooth Pmod Development Board

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: US159-DA14531EVZ
Secondary Manufacturer Part#: US159-DA14531EVZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

US159-DA14531EVZ is a low power Bluetooth Pmod™ module enables the user to add low power Bluetooth capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The board provides a standard Pmod™ Type 3A (Expanded UART) connection for the on-board Bluetooth 5.1 module. The US159-DA14531EVZ features a Type 3A Pmod™ connector and incorporates the DA14531 SmartBond TINY™ Module, based on the world’s smallest and lowest power Bluetooth 5.1 System-on-Chip. Thanks to the standard connector and software support, the US159-DA14531EVZ is ideal for Renesas’ Quick-Connect IoT to rapidly create an IoT system.

  • DA14531 SmartBond TINY™ module with integrated chip antenna
  • Standardized type 3A Pmod™ connector supports expanded UART interface
  • Optional battery operation with on-board CR1220 coin cell
  • Momentary pushbutton switch (SW1) to aid in user software debug
  • LED (D1) to aid in user software debug
  • 10-pin 1.27mm pitch Arm cortex-debug connector (J2) for software development and debug support

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: