UPD78F0763GB-GAH-AX
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: UPD78F0763GB-GAH-AX
Secondary Manufacturer Part#: UPD78F0763GB-GAH-AX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 78K/0 | ||
| LFQFP | ||
| Surface Mount | ||
| CSI/I2C/LIN/SPI/UART | ||
| 78K | ||
| 78K0/Kx | ||
| 55 | ||
| 64 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| 78K Family 78K0/Kx Series 78K0/Kx2-C Group Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |