UPD78F0578MC-CAB-AX
MCU 8-bit 78K0 CISC 32KB Flash 3.3V/5V 30-Pin SSOP
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: UPD78F0578MC-CAB-AX
Secondary Manufacturer Part#: UPD78F0578MC-CAB-AX
- RoHS 10 Compliant
- Tariff Charges
The extensive 78K series lineup provides the ideal product for almost any application. For a compact, low-power MCU, choose one of the products in the 8-bit 78K0 and 78K0S series, and for a controller that offers the performance of a 32-bit MCU but consumes the power of an 8-bit one, look no further than the 16-bit 78K0R.
- 78K0 CPU core
- I/O ports, ROM and RAM capacities
- Low power consumption (VDD = 3.0 V)
- Internal high-speed oscillation mode: 220 µ A (TYP.) (at fCPU = 1 MHz operation)
- STOP mode: 0.58 µ A (TYP.) (at fIL = 30 kHz operation)
- Subsystem clock and HALT mode: 0.98 µ A (at fSUB = 32.768 kHz operation) 78K0/KC2-L only
- Power-on-clear (POC) circuit
- Low-voltage detector (LVI) (An interrupt/reset (selectable) is generated when the detection voltage is reached))
- Detection voltage: Selectable from sixteen levels between 1.91 and 4.22 V
- Single-power-supply flash memory, Flash self programming enabled
- Software protection function: Protected from outside party copying (no flash reading command)
- Timer: 16-bit timer/event counter PPG output, capture input, external event counter input
- 8-bit timer H PWM output
- 8-bit timer/event counter 5: PWM output, external event counter input
- Watchdog ti
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SSOP | ||
| Surface Mount | ||
| CSI/I2C/UART | ||
| 78K | ||
| 78K0/Kx | ||
| 21 | ||
| 30 | ||
| 10 | ||
| 85 °C | ||
| -40 °C | ||
| 78K Family 78K0/Kx Series 78K0/Kx2-L Group Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |