UPD78F0534AGC-GAL-AX
MCU 8-bit 78K0 CISC 48KB Flash 5V 64-Pin LQFP
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: UPD78F0534AGC-GAL-AX
Secondary Manufacturer Part#: UPD78F0534AGC-GAL-AX
- RoHS 10 Compliant
- Tariff Charges
78K0/Kx2 microcontrollers are the next generation of the low pin count 78K0S/Kx1+ microcontrollers and provide various safety features such as flash only lineups including OSC, and comprehensive & low cost development tools.
- Minimum instruction execution time can be changed from high speed (0.1 µs: @ 20 MHz operation with high-speed system clock) to ultra low-speed (122 µs: @ 32.768 kHz operation with subsystem clock)
- General-purpose register: 8 bits × 32 registers (8 bits × 8 registers × 4 banks)
- Buffer RAM: 32 bytes (can be used for transfer in CSI with automatic transmit/receive function) (78K0/KF2 only)
- On-chip single-power-supply flash memory
- Self-programming (with boot swap function)
- On-chip debug function (µPD78F05xxD and 78F05xxDA only)
- On-chip power-on-clear (POC) circuit and low-voltage detector (LVI)
- On-chip watchdog timer (operable with the on-chip internal low-speed oscillation clock)
- On-chip 10-bit resolution A/D converter (AVREF = 2.3 to 5.5 V)
- On-chip multiplier/divider (16 bits × 16 bits, 32 bits/16 bits), key interrupt function, clock output/buzzer output controller, I/O ports, timer, and serial interfa
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| CSI/I2C/UART | ||
| 55 | ||
| 64 | ||
| 20 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |