PDP SEO Portlet

UPD78F0513AMCA-GAA-E2-G

RENUPD78F0513AMCA-GAA-E2-G

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: UPD78F0513AMCA-GAA-E2-G
Secondary Manufacturer Part#: UPD78F0513AMCA-GAA-E2-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

78K0/Kx2 microcontrollers are the next generation of the low pin count 78K0S/Kx1+ microcontrollers and provide various safety features such as flash only lineups including OSC, and comprehensive & low cost development tools.

  • Minimum instruction execution time can be changed from high speed (0.1 µs: @ 20 MHz operation with high-speed system clock) to ultra low-speed (122 µs: @ 32.768 kHz operation with subsystem clock)
  • General-purpose register: 8 bits × 32 registers (8 bits × 8 registers × 4 banks)
  • Buffer RAM: 32 bytes (can be used for transfer in CSI with automatic transmit/receive function) (78K0/KF2 only)
  • On-chip single-power-supply flash memory
  • Self-programming (with boot swap function)
  • On-chip debug function (µPD78F05xxD and 78F05xxDA only)
  • On-chip power-on-clear (POC) circuit and low-voltage detector (LVI)
  • On-chip watchdog timer (operable with the on-chip internal low-speed oscillation clock)
  • On-chip 10-bit resolution A/D converter (AVREF = 2.3 to 5.5 V)
  • On-chip multiplier/divider (16 bits × 16 bits, 32 bits/16 bits), key interrupt function, clock output/buzzer output controller, I/O ports, timer, and serial interfa

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.25333
5000+
$3.2141
10000+
$3.19762
20000+
$3.18113
40000+
$3.16465