PDP SEO Portlet

UPD78F0411GA-GAM-AX

MCU 8-bit 78K0 CISC 16KB Flash 3.3V/5V 48-Pin LQFP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: UPD78F0411GA-GAM-AX
Secondary Manufacturer Part#: UPD78F0411GA-GAM-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The high-end 78K0/Lx3 microcontrollers have embedded flash memory, an on-chip oscillator and a built-in, high-precision A/D converter. Low power consumption (as low as 2.3 µA typical in sub-HALT mode) make them ideal for LCD control applications.

  • Operating voltage: VDD = 1.8 to 5.5 V
  • Max. frequency: 10 MHz
  • ROM capacities: 8 to 60 KB flash memory
  • RAM capacities:
    • 512 bytes to 1 KB (78K0/LC3, 78K0/LD3)
    • Internal High-Speed RAM 768 bytes to 1 KB / Internal Expansion RAM 1 KB (78K0/LE3, 78K0/LF3)
  • 48-pin/64-pin plastic LQFP package
  • Minimum instruction execution time can be changed from high speed (0.2 µs: @ 10 MHz operation with highspeed system clock) to ultra low-speed (122 µs: @ 32.768 kHz operation with subsystem clock)
  • General-purpose register: 8 bits x 32 registers (8 bits x 8 registers x 4 banks)
  • On-chip single-power-supply flash memory
  • Self-programming (with boot swap function)
  • On-chip debug function
  • On-chip power-on-clear (POC) circuit and low-voltage detector (LVI)
  • On-chip watchdog timer (operable with internal low-speed oscillation clock)
  • LCD controller/driver (external resistance division and in

Technical Attributes

Find Similar Parts

Description Value
LQFP
Surface Mount
UART
78K
78K0/Lx
26
48
10
85 °C
-40 °C
78K Family 78K0/Lx Series 78K0/Lx3 Group Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$3.5919
500+
$3.57357
1000+
$3.55524
2000+
$3.53692
4000+
$3.51859