UPD166038T1J-E1-AY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 A | ||
| HSSOP | ||
| 28 V | ||
| 2 | ||
| 2 | ||
| 12 | ||
| 20 mOhm | ||
| 150 °C | ||
| -40 °C | ||
| High Side | ||
| AEC-Q100 | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |