PDP SEO Portlet

UPC842G2(21)-E1-A

OP Amp Dual 8.5V/us 3V to 32V 8-Pin SOP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: UPC842G2(21)-E1-A
Secondary Manufacturer Part#: UPC842G2(21)-E1-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
500@±15V nA
4.5@±15V mV
70 dB
Surface Mount
2
4.3@±15V mA
3 to 32 V
-40 to 85 °C
8SOP
8
Single Supply
5.37 x 4.4 x 1.49 mm
No
Industrial
SOP
Single Power Supply Dual Operation
3.5 MHz
8.5@±15V V/us
300V/mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.49333
5000+
$1.47003
10000+
$1.46249
15000+
$1.45495
20000+
$1.44741