UPC4570G2-E1-AP
Operational Amplifier, 2 Channels, 15 MHz, 7 V/us, ±4 V to ±16 V, 8 Pins, SOP
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: UPC4570G2-E1-AP
Secondary Manufacturer Part#: UPC4570G2-E1-AP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| General Purpose | ||
| 15 MHz | ||
| SOP | ||
| Surface Mount | ||
| 100 nA | ||
| 300 uV | ||
| 2 | ||
| 8 | ||
| 80 °C | ||
| -20 °C | ||
| Dual Supply | ||
| UPC4570 Series | ||
| 7 V/us | ||
| ±4V to ±16V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |