UPC277MP(20)-KAA-E1-A
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: UPC277MP(20)-KAA-E1-A
Secondary Manufacturer Part#: UPC277MP(20)-KAA-E1-A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Low Voltage Comparator | ||
| 260 °C | ||
| 440 mW | ||
| Surface Mount | ||
| 2 | ||
| 0.6@5V mA | ||
| 2 to 32 V | ||
| -40 to 125 °C | ||
| Open Collector | ||
| 8TSSOP | ||
| 8 | ||
| Single Supply | ||
| 3 x 3 x 0.85 mm | ||
| No | ||
| Extended Industrial | ||
| TSSOP | ||
| Bipolar |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |