PDP SEO Portlet

TW8844-LB1-CE

Video Proc 1.2V 156-Pin LQFP

Manufacturer:Renesas Electronics
Product Category: Processors, Video Processors
Avnet Manufacturer Part #: TW8844-LB1-CE
Secondary Manufacturer Part#: TW8844-LB1-CE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TW8844 and TW8845 are highly integrated LCD video processors that incorporate many of the features required to create a multipurpose LCD display system. This includes a high quality 2D comb NTSC/PAL/SECAM video decoder that supports single-ended or differential composite video inputs, two independent TTL digital input interfaces (up to 24-bit each), two LVDS Open LDI input interfaces, two separate high quality scaler and deinterlacer engines, as well as a versatile OSD and EEPROM interface. The outputs include dual channel LVDS Open LDI, or TTL panel interfaces, as well as a separate MIPI-CSI2 (TW8844) or pseudo BT.656 (TW8845) output. The TW8844 and TW8845 can support input resolutions up to 1080p and can drive LCD panels at resolutions up 1920x1080.

  • Supports NTSC (M, 4.43) and PAL (B, D, G, H, I, M, N, N combination), PAL (60), SECAM with automatic format detection
  • Supports BT.656, 8-bit and 16-bit BT.601 and BT.1120 video formats
  • Supports YCbCr/RGB 24-bit input up to 1080p resolution
  • Built-in programmable timing controller
  • Supports single channel LVDS panels up to 1920x720 resolution (104MHz)

Technical Attributes

Find Similar Parts

Description Value
LQFP
156

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $: