SLG59M1655V
Manufacturer:Renesas Electronics
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: SLG59M1655V
Secondary Manufacturer Part#: SLG59M1655V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 to 5.5 V | ||
| 1.2 W | ||
| 9 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 14 | ||
| 1 | ||
| 2.5 to 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 14STDFN | ||
| 14 | ||
| 1 x 3 x 0.55 mm | ||
| Industrial | ||
| STDFN | ||
| 50 uA | ||
| 50 mOhm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |