PDP SEO Portlet

SLG47004V-DIP

Proto Board, 20-Pin DIP, GreenPAK SLG47004 Series Programmable Mixed-Signal Matrix

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: SLG47004V-DIP
Secondary Manufacturer Part#: SLG47004V-DIP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SLG47004V_DIP GreenPAK DIP adapter is a small PCB that allows you to adapt STQFN packages into a DIP footprint. This board can speed up your design prototyping and testing. This small board, 0.43x1.65 inch, uses 20 pins DIP footprint with 0.3 inch width. You can also use this adapter for prototyping by making MSTQFN package compatible with solder free breadboards.

  • Perfect for bread boarding and fast prototypes
  • Simplifies prototyping of SMT IC's
  • Optional VDD LED indicator
  • Decoupling capacitor included
  • Optional I2C pull-up resistors

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
Yes
1.67 x 0.43 mm
Prototyping Development Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.61979
2+
$7.41039
4+
$7.37239
8+
$7.33439
16+
$5.74771