PDP SEO Portlet

SLG46722V

Programmable Mixed Signal Array 1.8V to 5V 20-Pin STQFN

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: SLG46722V
Secondary Manufacturer Part#: SLG46722V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SLG46722V is a GreenPAK™ programmable mixed-signal matrix in STQFN-20 package. SLG46722 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins and the macro cells of the SLG46722. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit.

  • Fifteen combinatorial look up tables
  • Two combination function macro cell
  • Eight counter / delay generators
  • Six D flip-flop / latches 
  • Pipe delay - 16 stage/3 output (part of combination function macrocell)
  • Programmable delay, RC oscillator
  • 1.8V (±5%) to 5V (±10%) supply
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.51714
6000+
$0.48919
12000+
$0.48047
24000+
$0.47802
48000+
$0.47557