SLG46625-AP
Programmable Mixed Signal Matrix, 1.71 V to 5 V, 20 Pins, TQFN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TQFN-20 (3.5mm x 3.5mm) | ||
| SLG46625AP-SKT | ||
| Programmable Mixed Signal Matrix | ||
| 17 | ||
| 25 | ||
| 1.71V to 5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |