SLG46534V
Programmable Mixed Signal Matrix with Asynchronous State Machine 1.8V to 5V 14-Pin STQFN
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Programmable Logic, Other Programmable Logic
Avnet Manufacturer Part #: SLG46534V
Secondary Manufacturer Part#: SLG46534V
- RoHS 10 Compliant
- Tariff Charges
SLG46534V is a GreenPAK™ programmable mixed-signal matrix with asynchronous state machine in STQFN-14 package. SLG46534 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins and the macro cells of the SLG46534. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit.
- Three analogue comparators (ACMP)
- Nineteen combination function macrocells, asynchronous state machine
- Pipe delay - 16 stage/3 output (part of combination function macrocell)
- Programmable delay, two oscillators, crystal oscillator, power-on-reset
- Eight byte RAM + OTP user memory
- 1.8V (±5%) to 5V (±10%) supply
- Operating temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |