PDP SEO Portlet

SLG46120V

Programmable Mixed Signal Matrix, SLG46855AP-SKT, 10 GPIOs, 23 LUTs, 1.71V to 5.5V, STQFN-12 (1.6mm x 1.6mm)

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: SLG46120V
Secondary Manufacturer Part#: SLG46120V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SLG46120V is a GreenPAK™ programmable mixed-signal matrix IC in 12-pin STQFN package. SLG46120 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins and the macrocells of the SLG46120. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit.

  • Four combinatorial Look Up Tables (LUTs)
  • Twelve combination function macro cell
  • Two counter / delay generators (CNT/DLY)
  • Eight D flip-flop/latches, pipe delay-8 stage/2 o/p(part of combination function macrocell)
  • RC oscillator (RC OSC), power-on-reset (POR)
  • 1.8V to 5V supply
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.35571
6000+
$0.34481
12000+
$0.34306
24000+
$0.34131
48000+
$0.33956