RTKA223021DE0010BU
Evaluation Board, RAA223021, Power Management, Flyback Regulators
- RoHS 10 Compliant
- Tariff Charges
RAA223021 high voltage flyback converter evaluation board is designed to demonstrate a low-cost high performance non-isolated AC/DC conversion from a universal input of 85VAC to 265VAC, to a 12V output with the output current up to 1A. The board has built-in overcurrent, short-circuit, input brownout and overtemperature protection. The board is designed on a double side Printed Circuit Board (PCB) with a full-wave input rectification. It is pre-compliant with the conducted EMI requirements by EN55022/CISPR 22. It uses the RAA223021 SOIC-7 packaged IC. Typical applications home appliances, home automation, IoT, sensors, metering, industry control and bias power.
- Universal input range
- Standby power less than 50mW
- No audible noise
- Output current of 1mA max, output power of 12W
- Efficiency of 78% at 100% load, 80% at 50% load
- No-load power of 50mW
- Load regulation of ±0.1%
- Operating temperature range from -45°C to 85°C
- Board dimension of 70mm x 75mm
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |