PDP SEO Portlet

RTKA223021DE0000BU

Evaluation Board, RAA223021, Power Management, Buck Regulator

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RTKA223021DE0000BU
Secondary Manufacturer Part#: RTKA223021DE0000BU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RAA223021 high voltage buck converter evaluation board is designed to demonstrate a low-cost high performance non-isolated AC/DC conversion from a universal input of 85VAC to 265VAC, to a 12V output with the output current up to 667mA. The board has built-in overcurrent, short-circuit, input brownout and overtemperature protection. The board is designed on a single side PCB with a full-wave input rectification. It is pre-compliant with conducted EMI requirements by EN55022/CISPR 22. It uses the RAA223021 SOIC-7 packaged IC. Typical applications home appliances, home automation, IoT, sensors, metering, industry control and bias power.

  • Universal input range
  • Single-side PCB with low cost external components
  • Standby power less than 20mW
  • No audible noise
  • Output current of 667mA max, output power of 8W
  • Efficiency of 77% at 100% load, 80% at 50% load
  • No-load power of 14mW at 120VAC and 16mW at 230VAC
  • Load regulation of -2.4%, load range 10% to 100%
  • Operating temperature range from -45°C to 85°C
  • Board dimension of 40mm x 60mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: