PDP SEO Portlet

RTKA211835DE0010BU

Evaluation Board, RAA211835GSP#HA0, Asynchronous Buck Regulator, Power Management

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RTKA211835DE0010BU
Secondary Manufacturer Part#: RTKA211835DE0010BU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RTKA211835DE0010BU board demonstrates and quickly evaluates the RAA211835 (HTSSOP version), a DC/DC asynchronous step-down regulator with programmable switching frequency. The RAA211835 supports a wide input voltage range and adjustable output voltage. It can deliver up to continuous 3A output current with premium load regulation and line regulation performance.

  • Simple and flexible design
  • Convenient power conversion
  • Input voltage (VIN): 4.5V to 75V
  • Output voltage (VOUT): 3.3V
  • Maximum output current: 3A

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$87.955
2+
$87.50625
4+
$87.0575
8+
$86.60875
16+
$86.16