RTKA211835DE0000BU
Evaluation Board, RAA211835GNP#HA0, Asynchronous Buck Regulator, Power Management
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: RTKA211835DE0000BU
Secondary Manufacturer Part#: RTKA211835DE0000BU
- RoHS 10 Compliant
- Tariff Charges
RTKA211835DE0000BU board demonstrates and quickly evaluates the RAA211835 (QFN version), a DC/DC asynchronous step-down regulator with programmable switching frequency. The RAA211835 supports a wide input voltage range and adjustable output voltage. It can deliver up to continuous 3A output current with premium load regulation and line regulation performance.
- Simple and flexible design
- Convenient power conversion
- Input voltage (VIN): 4.5V to 75V
- Output voltage (VOUT): 3.3V
- Maximum output current: 3A
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |