PDP SEO Portlet

RTKA211651DE0000BU

Evaluation Board, RAA211651, Synchronous Buck Regulator, Power Management - Voltage Regulator

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RTKA211651DE0000BU
Secondary Manufacturer Part#: RTKA211651DE0000BU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

60V, 5A integrated buck regulator evaluation board with constant on time modulating scheme. The RAA211651 is an integrated 60V, 5A synchronous buck regulator with constant on time modulating scheme. It supports a wide input voltage range from 4.5V to 60V and adjustable output voltage. The RAA211651 is offered in a 28Ld QFN package. The RTKA211651DE0000BU evaluation board provides a quick and comprehensive platform for evaluating the high-performance features of RAA2116510 buck regulator. The RTKA211651DE0000BU evaluation board operates from a supply voltage of 4.5V to 60VDC with the capability of delivering continuous load of 5A. Applications include industrial power supplies, 12V/48V industrial and computing PoL, ATM, vending and gaming machines, robotics, programmable logic controllers and after-market automotive.

  • Switch selectable EN or option to drive it by external signal
  • Internal and external compensation options
  • Internal and external soft-start options
  • Adjustable delay time options
  • Options to connect EBIAS to VOUT or drive by external source
  • Output voltage programmable with external feedback resistors
  • Options to use internal feedback resistors for 3.3V VOUT
  • Connectors and test points for easy probing and data acquisition

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: