PDP SEO Portlet

RTKA-BDGSTKEV1Z

Evaluation Board, ISL23328TFRUZ, Strain Gauge, Data Acquisition

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RTKA-BDGSTKEV1Z
Secondary Manufacturer Part#: RTKA-BDGSTKEV1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RTKA-BDGSTKEV1Z is a DAQ on a stick, strain gauge with programmable chopper stabilized in amp. The DAQ on a stick strain gauge with programmable in amp is one of a series of reference designs highlighting Renesas' precision products with different microcontrollers. This reference design is a self-contained demo showing a complete signal chain solution using Renesas parts and a Renesas microcontroller. This compact design draws power through the USB port and uses a graphical user interface (GUI) to display the real-time voltage readings from a bridge strain gauge or a user supplied sensor. The design uses Renesas's ISL28634 programmable instrumentation amplifier (in amp), ISL23328 digital potentiometer, ISL28233 operational amplifiers, ISL43840 dual 4-channel multiplexer (Mux) configured as a differential Mux, ISL21010 4.096V voltage reference, ISL21010 3.3V voltage reference, the ISL26104 24-bit Delta-Sigma converter and the R5F10JBC (RL78/G1C) microcontroller.

  • Self-contained demo platform
  • 24bit ADC with programmable sample rate
  • Zero-drift amplifiers
  • Real-time graphing on a GUI
  • Programmable gains available for user supplied sensors
  • Complete reference design is conveniently housed in a USB stick form factor.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: