PDP SEO Portlet

RTK7RLG230CLG000BJ

R7F100GLG2DFB Microcontroller Fast Prototyping Board

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RTK7RLG230CLG000BJ
Secondary Manufacturer Part#: RTK7RLG230CLG000BJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RL78/G23-64p fast prototyping board is an evaluation board based on the RL78/G23 microcontroller and is specifically designed for prototyping various applications. Simply plug in a USB cable to write/debug a program and start your evaluation without any additional tools. Users can also perform advanced debugging using the E2 emulator Lite or the traditional E2 emulator. The board comes standard with Arduino Uno and Grove interfaces and has high scalability with access to all pins on the microcontroller. This product also supports writing programs with the Arduino IDE.

  • Equipped with an RL78/G23 16-bit microcontroller (64-pin, ROM: 128KB, RAM: 16KB)
  • Programs can be written and debugged via COM port communication by connecting to PC with USB cable
  • Able to access all the microcontroller pins
  • Standard Arduino Uno and Grove interfaces
  • Arduino IDE ready
  • Support for various RL78 software and tools
  • User circuits for switches and LEDs
  • Power-supply voltage (VDD) range from 1.6V to 5.5V (EVDD is the same voltage as VDD)
  • Programming of the Renesas MCU, debugging of user code
  • Board size is 53.34mm x 68.58mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$21.33333
2+
$20.77922
4+
$20.51282
8+
$20.25316
16+
$20.0