PDP SEO Portlet

RTK7FPA4E1S00001BE

Evaluation Board, R7FA4E10D2CFM, 32bit ARM Cortex-M33 MCU

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RTK7FPA4E1S00001BE
Secondary Manufacturer Part#: RTK7FPA4E1S00001BE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RA4E1 fast prototyping board comes equipped with a R7FA4E10D2CFM microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in SEGGER J-Link™ emulator circuit so users can write/debug programs without additional tools. In addition, with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller and so on, it has high expandability. Sample software is available to demonstrate the functionality of the RA4E1 MCU and for connecting between the RA4E1 fast prototyping board and various wireless modules or various sensor modules. The FPB-RA4E1 fast prototyping board provides an entry point for evaluation, prototyping and development with the RA4E1 MCU. Moreover, since this board incorporates an emulator circuit, users can use it for designing your own applications without needing to make further investments in tools.

  • Equipped with an RA4E1 32bit microcontroller (64-pin, ROM: 512KB, RAM: 128KB)
  • No additional tools required for program debugging/writing with built-in SEGGER J-Link™ emulator
  • Through-holes with access to all of the pins of the microcontroller
  • Arduino Uno and Pmod™ interfaces come standard
  • Support for various RA4E1 software and tools
  • Board size is 55mm × 95mm and thickness is 1.6mm
  • Power supply voltage of 3.3V to 5.5V, MCU operation voltage range from 1.6V to 5.5V
  • Reset switch x 1, user switch x 1
  • Power indicator: green x 1*1, user: green x 2, debug/power: orange x 1
  • Two Digilent Pmod™ (SPI, UART) connectors (not fitted), Arduino™ (Uno R3) connectors

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$23.2
2+
$22.5974
4+
$22.30769
8+
$22.02532
16+
$21.8784