RTK7FPA2E2S00001BE
Prototyping Board, RA2E2, RA Family, 32bit, Arm Cortex-M23 MCU
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: RTK7FPA2E2S00001BE
Secondary Manufacturer Part#: RTK7FPA2E2S00001BE
- RoHS 10 Compliant
- Tariff Charges
RTK7FPA2E2S00001BE is a RA2E2 fast prototyping board (FPB-RA2E2). RA2E2 Fast Prototyping Board is an evaluation board specialized for prototype development for a variety of applications. It has a built-in emulator circuit equivalent to an E2 Emulator OB, so you can write/debug program without additional Tools. In addition, with Arduino Uno™ and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller, and so on. It has high expandability.
- Equipped with an RA2E2 32bit MCU 24pin, 64KB ROM, 8KB RAM
- No additional tools required for program debugging/writing with built-in E2 Emulator circuit
- Through-holes with access to all of the pins of the MCU
- Arduino Uno™ and Pmod™ Interfaces
- Small size board of 53mm x 85mm size
- Support for various RA2E2 software and tools
- Power-supply voltage VCC is 3.3V to 5.5V, MCU operation voltage range from 1.6V to 5.5V
- Power indicator: green x 1, user: green x 2, on-board debugger ACT LED: green x 1
- Angle type, 12-pin x 2 Pmod™ connector
- Micro USB Type-B connector
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |