RTK7FPA0E3S00001BJ
Fast Prototyping Board RA0E3
- RoHS 10 Compliant
- Tariff Charges
Renesas RA0E3 MCUs are the newest entry-level general purpose MCU group in the low-end RA0 series.
The RA0E3 features an Arm® Cortex®-M23 core with low power and peripherals which are optimized for BOM cost reduction and simple design. RA0E3 MCUs also support 16KB code flash, 2KB SRAM memory, a wide operating voltage range of 1.6V to 5.5V, and a wide operating temperature range of -40°C to 125°C.
Ideal for applications requiring a low pin count, RA0E3 MCUs are pin-compatible with RA0E1 (64kB ROM) and RA0E2 (64kB ROM) MCUs, offering customers design scalability across the RA0 series
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |