PDP SEO Portlet

RTK7EKA8P1S01001BE

RA8P1 Evaluation Kit with LCD Panel and Camera Module

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RTK7EKA8P1S01001BE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RTK7EKA8P1S01001BE is an evaluation kit for RA8P1 MCU group (EK-RA8P1 v1 kit). The EK-RA8P1 evaluation kit is designed to enable users to easily evaluate the RA8P1 MCU features and develop embedded system applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. Users can utilize rich onboard features and their choice of popular ecosystem add-ons to implement a broad range of applications, including AI and IoT. This kit is packed with a 7", 1024x600 parallel LCD board and a 5Mpx camera module. The ecosystem & system control access area features an USB full speed host and device, multiple 5V input sources (USB and external power supply), SEGGER J-Link™ on-board programmer and debugger. The 5 most popular ecosystem expansions namely MikroElektronika™ mikroBUS connector, SparkFun® Qwiic® connector (not populated), Two SeeedGrove® system (I2C and analogue) connectors (not populated), Two Digilent Pmod™ (SPI/UART/I2C) connectors and Arduino™ (Uno R3) connector."

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  7
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 5 Weeks ,5 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 184.00041
1+
$184.00041
SubTotal:
$184.00