PDP SEO Portlet

RTK7EKA6M4S00001BE

Evaluation Kit, R7FA6M4AF3CFB, RA Family, 32 bit, ARM Cortex-M33

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RTK7EKA6M4S00001BE
Secondary Manufacturer Part#: RTK7EKA6M4S00001BE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RTK7EKA6M4S00001BE is an evaluation kit for RA6M4 MCU Group. The EK-RA6M4 evaluation kit enables users to effortlessly evaluate the features of the RA6M4 MCU Group and develop embedded systems applications using the Flexible Software Package (FSP) and e2 studio IDE. Utilize rich on-board features along with your choice of popular ecosystem add-ons to bring your big ideas to life. Five most popular ecosystem expansions (MikroElektronika™ mikroBUS connector, SparkFun® Qwiic® connector, Two SeeedGrove® system (I2C and analogue) connectors, Two Digilent Pmod™ (SPI and UART) connectors, Arduino™ (Uno R3) connector).

  • R7FA6M4AF3CFB MCU, 200MHz, Arm Cortex®-M33 core, 1MB code flash, 256KB SRAM
  • Native pin access through 4x 40-pin male headers
  • MCU and USB current measurement points
  • USB full speed host and device
  • Multiple 5V input sources (USB (debug) and external power supply)
  • SEGGER J-Link™ on-board programmer/debugger, Debug on-board via J-link and debug out – via J-link
  • Debug In (ETM, SWD & JTAG) – via J-Link, Arm® Keil® ULINK™, IAR I-jet™, Renesas E2/E2 Lite, etc
  • Three user LEDs (red, blue, green), two user buttons and one reset button
  • Ethernet (RMII and PHY)
  • 64MB external Octo-SPI flash and 32MB external quad-SPI flash

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$94.16