PDP SEO Portlet

RTK7EKA4L1S01001BE

RA4L1 evaluation kit with LCD display

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RTK7EKA4L1S01001BE
Secondary Manufacturer Part#: RTK7EKA4L1S01001BE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RTK7EKA4L1S01001BE is an evaluation kit for RA4L1 MCU group. This EK-RA4L1 evaluation kit enables users to seamlessly evaluate the features of the RA4L1 MCU group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. The users can use rich onboard features along with their choice of popular ecosystem add-ons to bring their big ideas to life. It features five most popular ecosystems expansion (Two Seeed Grove® system (I2C/I3C/Analog) connectors (not populated), SparkFun Qwiic® connector (not populated), two Digilent Pmod™ (SPI, UART and I2C) connectors, Arduino® (UNO R3) connector and MikroElektronika mikroBUS™ connector (not populated).

  • R7FA4L1BD4CFP MCU, 80MHz, Arm® Cortex®-M33 core, 512KB code flash, 64KB SRAM
  • Native pin access through 3 x 26-pin headers, low power mode voltage input and operation
  • Segment LCD board interface
  • USB full speed host and device (USB-C CONN), 3 5V input sources (2 USB, external power supply)
  • Three debug modes: Debug on-board (SWD), debug in (SWD), debug out (SWD, SWO and JTAG)
  • User LEDs and buttons
  • MCU boot configuration jumper
  • 32MB (256Mb) external quad-SPI flash, CAN-FD (3-pin header) and configuration switches

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$60.3801