PDP SEO Portlet

RTK7EKA2E1S00001BE

Evaluation Kit, RA2E1, 32bit ARM Cortex-M23 MCU

Manufacturer:Renesas Electronics
Product Category: Uncategorized
Avnet Manufacturer Part #: RTK7EKA2E1S00001BE
Secondary Manufacturer Part#: RTK7EKA2E1S00001BE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RTK7EKA2E1S00001BE is an evaluation kit for RA2E1 MCU group. The EK-RA2E1 evaluation kit enables users to effortlessly evaluate the features of the RA2E1 MCU Group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. Utilize rich on-board features along with your choice of popular ecosystem add-ons to bring your big ideas to life. Five most popular ecosystem expansions (MikroElektronika™ mikroBUS connector, SparkFun® Qwiic® connector, Two SeeedGrove® system (I2C and analogue) connectors, Two Digilent Pmod™ (SPI and UART) connectors, Arduino™ (Uno R3) connector). The EK-RA2E1 board comes pre-programmed with a Quick Start example project (source code provided in the EK-RA2E1 example project bundle).

  • R7FA2E1A92DFM MCU, 48MHz, Arm Cortex®-M23 core
  • 128KB code flash, 16KB SRAM
  • Native pin access through prototype friendly male headers
  • MCU current measurement points
  • Multiple 5V input sources (USB (debug) and external power supply)
  • SEGGER J-Link™ on-board programmer and debugger
  • Debug on-board (SWD) – via J-link
  • Debug out (SWD) – via J-link
  • Three user LEDs (red, blue, green), two user buttons and one reset button
  • MCU boot configuration

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$58.66667
2+
$57.14286
4+
$56.41026
8+
$55.6962
16+
$55.0