PDP SEO Portlet

RTK7CKA6M5S08002BE

Cloud Kit, R7FA6M5BH3CFC, 32bit, ARM Cortex-M33

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RTK7CKA6M5S08002BE
Secondary Manufacturer Part#: RTK7CKA6M5S08002BE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RTK7CKA6M5S08002BE is a CK-RA6M5 Wi-Fi cloud kit based on the RA6M5 MCU group. It enables users to securely connect to the cloud and explore the features of the Cortex®-M33 based RA6M5 group of MCUs and cloud services. With multiple network connectivity options, the kit provides a seamless cloud connectivity experience to most of the global cloud service providers. It is equipped with an onboard Ethernet PHY for Ethernet connectivity. The kit is available with two options for wireless connectivity – Wi-Fi connectivity using DA16600 Wi-Fi-BLE combo module Pmod and cellular connectivity with RYZ014A LTE CAT-M1 module Pmod. With the Renesas Flexible Software Package (FSP), the kit has complete software stack support using FreeRTOS, Azure RTOS, and other middleware stacks, thereby making it an ideal platform for efficiently developing cloud solutions and greatly reducing the time-to-market. Applications include IoT cloud solutions, Edge Impulse Studio, 1NCE SIM cards.

  • CK-RA6M5 v2 baseboard, Wi-Fi with US159-DA16600EVZ PMOD
  • Ethernet, USB full-speed host and device
  • Heart rate, blood oxygen saturation (SpO2), respiration rate
  • Barometric pressure, 6 axis motion tracking
  • 2 MEMS microphones, battery connector for portability
  • Arduino™ (Uno R3) connector, USB Type-C power connector
  • MCU and Pmod current measurement points, 5V input through USB or external power supply
  • USB-serial converter, debug on-board (SEGGER J-Link)
  • 4 user LEDS, one user button
  • 2 Digilent Pmod™ (SPI/UART/I2C: Type-6A and Type-2A) connectors

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  3
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$60.027