PDP SEO Portlet

RTK7921053S00000BE

Evaluation Kit, RZ Family RZ/A2M Group 32-bit ARM Cortex A9 Microprocessors, Debug on-board

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RTK7921053S00000BE
Secondary Manufacturer Part#: RTK7921053S00000BE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RZ/A2M evaluation board kit is a best evaluation board kit to evaluate RZ/A2M. MIPI camera module, display output board for display connection and on-chip debugging emulator (Segger J-Link Lite) are included, so users can start evaluation immediately after opening. It features on-board RZ/A2M R7S921053VCBG device with DRP function, without encryption function, internal RAM 4MB. Evaluation of DRP (Dynamically Reconfigurable Processor) is possible. MIPI camera module (MIPI CSI) is bundled and image recognition processing etc. Can be used with images input with MIPI camera. HyperMCP (multi-chip package) in which HyperFlash™ and HyperRAM™ are installed in one package is mounted. HyperFlash™ and HyperRAM™ can be evaluated. A display output board is included and the graphic output is possible by connecting it to the external display.

  • Possible to evaluate 2ch Ethernet communication
  • Other peripheral functions such as SDHI and USB can also be evaluated
  • Allows for safe and secure connection to the AWS cloud

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310050
Schedule B: 8542310050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$726.4
2+
$707.53247
4+
$698.46154
8+
$689.62025
16+
$681.0