PDP SEO Portlet

RTK5RLG140C00000BJ

Fast Prototyping Board, 16Bit, RL78

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RTK5RLG140C00000BJ
Secondary Manufacturer Part#: RTK5RLG140C00000BJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RTK5RLG140C00000BJ is a RL78/G14 fast prototyping board (RL78/G14 FPB). The RL78/G14 fast prototyping board comes equipped with a high-performance RL78/G14 microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in emulator circuit that is equivalent to an E2 emulator Lite so you can write/debug programs without additional tools. In addition, with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller, and so on, it has high expandability. Suitable for LoRa®-based solutions for RL78 family.

  • Equipped with an RL78/G14 16bit microcontroller 80-pin, 512KB ROM, 48KB RAM
  • No additional tools for program debugging with built-in emulator equivalent to an E2 emulator Lite
  • Through-holes with access to all of the pins of the microcontroller
  • Arduino Uno and Pmodâ„¢ interfaces come standard
  • Support for various RL78 software and tools

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310020
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$21.33333
2+
$20.77922
4+
$20.51282
8+
$20.25316
16+
$20.0