PDP SEO Portlet

RTK500524US00000BE

Starter Kit, 32bit, RX24U, LCD Display Module, On-Chip Debugging Emulator, IDE

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RTK500524US00000BE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RTK500524US00000BE is a Renesas starter kit for RX24U. Renesas starter kit for RX24U is the perfect starter kit for developers who are new to the RX24U. The kit includes an LCD display module, on-chip debugging emulator, and integrated development environment so you can start evaluating the RX24U immediately after opening the box. When supplying power from E2 Lite (E2 emulator Lite), the supply voltage is only 3.3V. Please use external power supply when using at other than 3.3V. E1 emulator is available.

  • Such as IIC and SCI the communication function can be evaluated
  • In addition, CAN interface can be evaluated
  • Sample programs will be available in Renesas Web site
  • Required IBM-PC compatible PC need USB interface, Processor 1GHz over, OS: Windows 10/8/7/Vista

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 306.66667
1+
$306.66667
2+
$298.7013
4+
$294.8718
8+
$291.13924
16+
$287.5
SubTotal:
$306.67