PDP SEO Portlet

RTK0EG0022S01001BJ

Evaluation Kit, RA2L1, 32 bit, ARM Cortex-M23

Manufacturer:Renesas Electronics
Product Category: Uncategorized
Avnet Manufacturer Part #: RTK0EG0022S01001BJ
Secondary Manufacturer Part#: RTK0EG0022S01001BJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RA2L1 MCU group capacitive touch evaluation system is a kit created for evaluating the RA2L1 MCU group capacitive touch sensing unit (CTSU). It is composed of two boards: the RA2L1 cap touch CPU board is mounted with an RA2L1 MCU which includes an on-chip CTSU and capacitive touch application board is equipped with self-capacitance touch buttons, wheel/slider electrodes, and LEDs touch electrodes. It has operation voltage of 3.3V to 5.0V (power source connector (5.5 x 2.1mm centre plus DC jack): 3.3V to 5.0V, USB bus power: 5V) Other features includes MCU current measurement jumper, two user push button switches, two user LEDs. The RA2L1 cap touch CPU board has dimension of 89mm (W) x 89mm (L) and application board has dimension of 110 mm (W) x110 mm (L).

  • Renesas RA2L1 MCU group R7FA2L1AB2DFP in 100-pin LFQFP package
  • 48MHz Arm Cortex®-M23 core with built-in Arm® MPU (Armv8-M architecture)
  • 32KB SRAM, 256KB code flash memory, 8KB data flash memory
  • USB serial conversion interface (FT234XD manufactured by FTDI)
  • 10-pin JTAG/SWD interface for connecting external debugger or programmer
  • Application board GPIO interface: 2.54mm pitch, 16 pins (8 x 2 DIL)
  • Application board CTSU interface: 2.54mm pitch, 40 pins (20 x 2 DIL)
  • Main clock (12MHz crystal oscillator), sub clock (32.768KHz crystal oscillator) (option)
  • On-chip oscillator for main MCU, MCU RESET push button switch
  • MCU operating mode setting DIP switch, MCU boot mode setting, debug interface switch setting

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$173.33333
2+
$168.83117
4+
$166.66667
8+
$164.55696
16+
$162.5