PDP SEO Portlet

RTE0T0002LKCE00000R

Debugger / Programmer, E2 On-Chip Debugging Emulator, RX, RL78 MCU Families

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RTE0T0002LKCE00000R
Secondary Manufacturer Part#: RTE0T0002LKCE00000R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RTE0T0002LKCE00000R E2 emulator Lite is an on-chip debugging emulator and flash programmer for MCUs of the RX, RA, RL78 Families and RISC-V MCU. This model provides standard debugging functions at low cost, and is suitable for a wide range of situations, such as education, initial evaluation, and full-scale product development.

  • USB 2.0, full speed PC interface
  • Operating voltage range: 1.8V to 5.5V (depends on the target MCU)
  • Power supply from emulator - supply current: up to 200mA, supply voltage: 3.3V only
  • External dimension (except for the protruding parts): 96.2mm×52.7mm×17.2mm
  • Compliance European standards: EN 55022 class A, EN 55024, US FCC standard: FCC part 15 Class A
  • Affordable yet powerful debugger functionality that meets actual development needs
  • Also usable as an on-board programmer
  • Supports serial, JTAG, and SWD communications interfaces

Technical Attributes

Find Similar Parts

Description Value
RL78
Microcontroller Tools
USB
26, 10, 18 V
96.2 x 52.7 x 17.2 mm
RX, RA RE
Emulator

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9030820000
Schedule B: 9030820000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$68.0
2+
$66.23377
4+
$65.38462
8+
$64.55696
16+
$63.75