PDP SEO Portlet

RC21012-EVB

Evaluation Board, RC21012A, VersaClock 7, Clock Generator, 12 Outputs

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RC21012-EVB
Secondary Manufacturer Part#: RC21012-EVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC21012-EVB is an evaluation kit for VersaClock® 7 programmable clock. The RC21012A evaluation board (EVB) is designed to support users evaluating the RC21012A using clock generation in synthesizer mode for PCIe Gen 1-6 compliance. When the EVB is connected via USB to the user’s computer running Renesas Integrated Circuit Toolbox (RICBox™) Software, the RC21012A can be configured in various frequencies with best-in-class performance. The RC21012A offers various features with total 8 pairs of differential outputs. Each pair of output can be programmed to LVCMOS style, LVDS style, and LP-HCSL style outputs. There are 5 general purpose input/output (GPIOs) and 4 general purpose input (GPIs) to support output enables, power down, configuration selection, and status outputs. Voltage levels for VDDX, VDDR, VDDA, VDDD, VDDO1, VDDO2, VDDO3, VDDO4, VDDO5, and VDDO6 can be set by jumper. The EVB kit also has a socket to load a configuration from EEPROM.

  • Crystal or crystal overdrive (REFIN) via SMA
  • Onboard I²C and SPI communications
  • 4 GPI and 5 GPIO, GPI/GPIO LED indicator and DIP switch
  • Test points on outputs for Hi-Z probes
  • Jumper selectable voltage setting for 3.3V/2.5V/1.8V powered from USB-C
  • Less than 1W typical power dissipation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$866.66667
2+
$844.15584
4+
$833.33333
8+
$822.78481
16+
$812.5