PDP SEO Portlet

RAA2116504GNP#HA0

QFN-28 /A°/ 56V 5A Integrated Switching Regulator with Low Quiescent Current

Manufacturer:Renesas Electronics
Product Category: Uncategorized
Avnet Manufacturer Part #: RAA2116504GNP#HA0
Secondary Manufacturer Part#: RAA2116504GNP#HA0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RAA211650 is an integrated 60V, 5A synchronous buck regulator with adjustable switching frequency from 200KHz up to 2.5MHz. It supports a wide input voltage range from 4.5V to 60V and adjustable output voltage (0.8V to maximum duty cycle * VIN). The integrated low rDS(ON) MOSFETs, gate drivers and the controller make RAA211650 an efficient voltage step-down solution. The device switches at a default frequency of 500KHz if the RT pin is tied to AVCC, however, it can be programmed to switch from 200KHz to 2.5MHz by using an external resistor on the RT pin. The MODE/SYNC pin can dither the oscillator frequency if the spread-spectrum operation is required. The integrated regulator also has options either to use internal fixed compensation or user-selected external compensation. Applications includes industrial power supplies, 12V/48V industrial and computing PoL, ATM, vending, gaming machines, robotics, programmable logic controllers and after-market automotives.

  • Integrated high-side (90mohm) and low-side (37mohm) MOSFETs
  • 1% accurate voltage reference over temperature
  • Fixed-frequency operation with optional spread spectrum and external clock sync
  • Programmable start-up and shutdown delays
  • Undervoltage lockout, overcurrent (positive, negative), overvoltage and overtemperature protections
  • 2ms fixed internal soft-start time, can also be programed by an external capacitor
  • Bidirectional overcurrent protection on both internal FETs
  • Extensive voltage and temperature protection
  • Internal oscillator can also be synchronized to an external clock through the MODE/SYNC pin
  • Device is available in a 28 Ld 4mm x 5mm QFN package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: