R9A07G074M05GBG#AC0
Manufacturer:Renesas Electronics
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: R9A07G074M05GBG#AC0
Secondary Manufacturer Part#: R9A07G074M05GBG#AC0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-R52 | ||
| 1.8|3.3 V | ||
| RISC | ||
| CAN|Ethernet|SCI|Serial I2C|SPI|USB | ||
| 800 MHz | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| 1.05 to 1.15 V | ||
| -40 to 125 °C | ||
| 196FBGA | ||
| 196 | ||
| 12 x 12 x 1.18 mm | ||
| No | ||
| 1 MB | ||
| Extended Industrial | ||
| FBGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310050 |
| Schedule B: | 8542310050 |