PDP SEO Portlet

R9A07G074M04GBG#AC0

RZ/T2L MPU BGA196 ETHERCAT NON-SEC

Manufacturer:Renesas Electronics
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: R9A07G074M04GBG#AC0
Secondary Manufacturer Part#: R9A07G074M04GBG#AC0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RZ/T2L is a high-performance MPU realizing high-speed and high-precision real-time control with EtherCAT. The large tightly coupled memory size (576KB) is directly connected to the CPU, reducing the fluctuation in execution time that can occur when cache memory is used, and delivering deterministic and fast-response processing. RZ/T2L has seamless hardware architecture with RZ/T2M such as CPU core, peripheral functions and LLPP (Low Latency Peripheral Port) bus, and can be proposed for higher performance control systems such as AC servo. Also, RZ/T2L offers a scalable and compatible software platform with Renesas MPUs and MCUs. It enables customer utilizing their software assets for new model development.

  • Cortex-R52 x 1 800MHz main CPU, 1024KB RAM
  • SDRAM memory interface
  • 2chn x CAN, USB interface
  • EtherCAT® controller, RTC, DMA
  • 10/100M/1G x 1 ch Ethernet interface
  • Supply voltage range from 3.135 to 3.465V
  • 196 lead PLBG0196GC-A package, temperature range from -40 to 125°C
  • Offering functional safety software up to SIL3, trigonometric function accelerator
  • Maximum operating frequency of 800MHz
  • 12bit x 8-ch ADC, 16bit x 6-ch, 16bit x 8-ch, 32bit x 2-ch, 32bit x 18-ch timer

Technical Attributes

Find Similar Parts

Description Value
32 Bit
FBGA
Surface Mount
CAN, CANFD, Ethernet, I2C, SCI, SPI, xSPI, USB
RZ
RZ/T
1
196
800 MHz
125 °C
-40 °C
RZ Family, RZ/T Series, RZ/T2L Group Microprocessors
3.3 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310050
Schedule B: 8542310050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:189  Mult:189  
USD $:
189+
$14.6412
378+
$14.5665
756+
$14.4918
1512+
$14.4171
3024+
$14.3424