R9A07G063U02GBG#AC0
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: R9A07G063U02GBG#AC0
Secondary Manufacturer Part#: R9A07G063U02GBG#AC0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| BGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SPI, UART, USB | ||
| RZ | ||
| RZ/A | ||
| 1 | ||
| 361 | ||
| 1 GHz | ||
| 85 °C | ||
| -40 °C | ||
| RZ Family, RZ/A Series, RZ/A3UL Group Microprocessors | ||
| 3.63 V | ||
| 2.97 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310050 |
| Schedule B: | 8542310050 |