PDP SEO Portlet

R9A07G054L23GBG#AC0

SOC RZ/V2L 15MMBGA NON-SECURE DUAL(BULK)

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: R9A07G054L23GBG#AC0
Secondary Manufacturer Part#: R9A07G054L23GBG#AC0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General purpose microprocessor equipped With Renesas' original AI-Dedicated accelerator "DRP-AI"", 1.2GHz dual-core Arm® Cortex®-A55 CPU, 3D graphics and video codec engine. RZ/V2L is equipped with a Cortex®-A55 (1.2GHz) CPU and built-in AI accelerator ""DRP-AI"" for vision which is Renesas' original technology. ""DRP-AI"" is configured with DRP and AI-MAC. Also has a 16bit DDR3L/DDR4 interface and a built-in 3D graphics engine with Arm Mali-G31 and video codec (H.264). DRP-AI’s excellent power efficiency eliminates the need for heat dissipation measures such as heat sinks or cooling fans. AI can be implemented cost efficiently not only in consumer electronics and industrial equipment, but also in a wide range of applications such as point-of-sale (POS) terminals for retail. Also DRP-AI provides both real-time AI inference and image processing functions with capabilities essential for camera support such as colour correction and noise reduction."

  • AI accelerator, DRP-AI
  • Cortex-A55 (dual), RZ/V2L is package/pin compatible with RZ/G2L
  • 3D graphics engine (Arm Mali-G31)
  • Video codec (H.264)
  • Camera interface (MIPI-CSI or Parallel-IF)
  • Display interface (MIPI-DSI or Parallel-IF)
  • USB2.0 interface 2ch, SD interface 2ch, CAN interface (CAN-FD)
  • Gigabit Ethernet 2ch
  • Memory error detection / correction (ECC) DDR4 or DDR3L memory interface
  • Applications includes home appliance, camera applications

Technical Attributes

Find Similar Parts

Description Value
RZ
RZ/V
456
RZ Family, RZ/V Series, RZ/V2L Group Microprocessors

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310050
Schedule B: 8542310050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:119  Mult:119  
USD $:
119+
$18.61333
238+
$18.12987
476+
$17.89744
952+
$17.67089
1904+
$17.45