R7FA2E1A92DFM#AA0
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: R7FA2E1A92DFM#AA0
Secondary Manufacturer Part#: R7FA2E1A92DFM#AA0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M23 | ||
| LQFP | ||
| Surface Mount | ||
| I2C, SCI, SPI, UART | ||
| RA | ||
| RA2 | ||
| 53 | ||
| 64 | ||
| 48 MHz | ||
| 85 °C | ||
| -40 °C | ||
| RA Family RA2 Series RA2E1 Group Microcontrollers | ||
| 128 KB | ||
| 16 KB | ||
| 5.5 V | ||
| 1.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |