R7FA2E1A73CFM#AA0
MCU 32-Bit ARM Cortex-M23 RISC 64KByte Flash 1.6V to 5.5V 64-Pin LQFP Tray
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: R7FA2E1A73CFM#AA0
Secondary Manufacturer Part#: R7FA2E1A73CFM#AA0
- RoHS 10 Compliant
- Tariff Charges
RA2E1 series is the RA family’s entry-level single-chip general purpose microcontroller based on the 48MHz Arm® Cortex®-M23 core. The optimized processing and Renesas’ low power process technology make it the industry's most energy-efficient ultra-low power MCU. The RA2E1 group supports a wide operating voltage range of 1.6V to 5.5V. It is ideal for battery-operated applications and other systems requiring high performance and low-energy consumption in space-constrained applications.
- 64KB program memory, 4KB data flash, 16KB RAM, 56 I/O ports
- 16bit asynchronous timer x 2, 16bit x 6-ch, 32bit x 1-ch timer
- 12bit x 13-ch ADC
- RTC, LVD, DMA
- 2ch low power analogue comparator
- Enhanced Capacitive Touch Sensing Unit (CTSU)
- SCI (UART, simple SPI, simple I2C), SPI/ I2C interface
- AES128/25 security and encryption
- Operating temperature range from -40 to 105°C
- Available in 64 pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 | ||
| 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C, SCI, SPI, UART | ||
| RA | ||
| RA2 | ||
| 64 | ||
| 48 MHz | ||
| 105 °C | ||
| -40 °C | ||
| RA Family RA2 Series RA2E1 Group Microcontrollers | ||
| 64 KB | ||
| 16 KB | ||
| 5.5 V | ||
| 1.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |