PDP SEO Portlet

R7FA2E1A72DFL#AA0

MCU 32-Bit RA2E1 ARM Cortex-M23 RISC 64KB Flash 1.6V to 5.5V 48-Pin LFQFP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: R7FA2E1A72DFL#AA0
Secondary Manufacturer Part#: R7FA2E1A72DFL#AA0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RA2E1 series is the RA family’s entry-level single-chip general purpose microcontroller based on the 48MHz Arm® Cortex®-M23 core. The optimized processing and Renesas’ low power process technology make it the industry's most energy-efficient ultra-low power MCU. The RA2E1 group supports a wide operating voltage range of 1.6V to 5.5V. It is ideal for battery-operated applications and other systems requiring high performance and low-energy consumption in space-constrained applications.

  • 64KB program memory, 4KB data flash, 16KB RAM, 40 I/O ports
  • 16bit asynchronous timer x 2, 16bit x 6-ch, 32bit x 1-ch timer
  • 12bit x 13-ch ADC
  • RTC, LVD, DMA
  • 2ch low power analogue comparator
  • Enhanced Capacitive Touch Sensing Unit (CTSU)
  • SCI (UART, simple SPI, simple I2C), SPI/ I2C interface
  • AES128/25 security and encryption
  • Operating temperature range from -40 to 85°C
  • Available in 48 pin LFQFP package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$1.16
500+
$1.12987
1000+
$1.11538
2000+
$1.10127
4000+
$1.0875