R5F61668RN50FPV
32 Bit Microcontroller, H8SX Family H8SX/1600 Series H8SX/1668R Group Microcontrollers, H8SX
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: R5F61668RN50FPV
Secondary Manufacturer Part#: R5F61668RN50FPV
- RoHS 10 Compliant
- Tariff Charges
H8SX/1668R group and H8SX/1668M group are a 32-bit CISC microcomputer with a maximum operating frequency of 50 MHz. It is upward pin-to-pin compatible with H8SX/1663 group and supports ROM size from 384K to 1MB. The on-chip peripheral functions have been enhanced with 2 units of TPU, PPG and ADC. And On-chip EXDMAC allows for parallel data transfer on the internal bus and external bus. The H8SX/1668M Group newly added to H8SX/1668R Group this time boasts the addition of LVD/POR functions.
- H8SX/1600 series 32bit CISC microcontroller
- Large-capacity on-chip flash memory to support increasing program sizes of enhanced system
- Maximum operating frequency to 50MHz
- Well-suited for system control applications in both office equipment and consumer appliances
- Includes serial communications interfaces, ADC, DAC and multi-function timer
- Includes DMA controller and an EXDMA controller
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| H8SX | ||
| LFQFP | ||
| Surface Mount | ||
| USB | ||
| H8SX | ||
| H8SX/1600 | ||
| 92 | ||
| 144 | ||
| 50 | ||
| 75 °C | ||
| -20 °C | ||
| H8SX Family H8SX/1600 Series H8SX/1668R Group Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |