R5F61665N50FPV
MCU 32-bit H8SX CISC 512KB Flash 3.3V 144-Pin LQFP
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: R5F61665N50FPV
Secondary Manufacturer Part#: R5F61665N50FPV
- RoHS 10 Compliant
- Tariff Charges
The H8SX/1665 Group enhances the analog functions (ADC and DAC) of the existing H8SX/1668R Group. Peripheral functions have been further enhanced with a 10-bit ADC (2units) which achieves a conversion speed of 1 µs (2.7 times the conventional speed) and an on-chip 10-bit DAC (8-bit for H8SX/1668R). The H8SX/1665 Group is also pin-to-pin compatible with the H8SX/1668R Group
- CPU
- 32-bit bus
- Power supply voltage: 3.0-3.6 V
- Maximum operating frequency: 50 MHz
- Executes basic instructions in 1 state
- 32bit Internal multiplier/ divider
- Internal memory
- H8SX/1665F(Flash 512 KB, RAM 40 KB)
- Program high speed fetch (32-bit 1 clock access)
- Bus controller (BSC)
- DMA controller (DMAC) : 4 ch
- EXDMAC: 4ch
- Data transfer controller (DTC)
- I/O ports: 92 input/output ports, 9 input ports
- 16-bit timer pulse unit (TPU) : 12 ch
- Programmable pulse generator (PPG)
- 8-Bit timers (TMR) : 8 ch
- Watchdog timer (WDT)
- I2C bus: 2 ch
- New A/D converters (High-speed A/D converters 4 ch x 2 units): 8ch
- D/A converters: 2 ch
- Operating modes: 7 Operating modes
- Built-in USB2.0 (Full speed)
- Control, bulk, and interrupt mode supported
- Serial communication interface(SCI) : 6 c
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SCI/USB | ||
| H8SX | ||
| H8SX/1600 | ||
| 92 | ||
| 144 | ||
| 50 | ||
| 75 °C | ||
| -20 °C | ||
| H8SX Family H8SX/1600 Series H8SX/1665 Group Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |