R5F61664RN50FPV
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: R5F61664RN50FPV
Secondary Manufacturer Part#: R5F61664RN50FPV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| LFQFP | ||
| Surface Mount | ||
| USB | ||
| H8SX | ||
| H8SX/1600 | ||
| 92 | ||
| 144 | ||
| 50 | ||
| 75 °C | ||
| -20 °C | ||
| H8SX Family H8SX/1600 Series H8SX/1668R Group Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |